Part Details for CYAT81689-100AS61Z by Infineon Technologies AG
Overview of CYAT81689-100AS61Z by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CYAT81689-100AS61Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYAT81689-100AS61Z-ND
|
DigiKey | TrueTouch Min Qty: 900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1164 | Buy Now |
DISTI #
727-CYAT81689100AS61
|
Mouser Electronics | Touch Screen Controllers TrueTouch RoHS: Not Compliant | 0 |
|
$14.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 28 Weeks | 0 |
|
$11.2600 | Buy Now |
|
Rochester Electronics | CYAT81689 - PSoC Automotive Multitouch All-Points Touchscreen Controller RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$10.4600 / $12.3100 | Buy Now |
Part Details for CYAT81689-100AS61Z
CYAT81689-100AS61Z CAD Models
CYAT81689-100AS61Z Part Data Attributes
|
CYAT81689-100AS61Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYAT81689-100AS61Z
Infineon Technologies AG
CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES IN 3V TO 5.5V ANALOG SUPPLY | |
Bus Compatibility | I2C,SPI | |
JESD-30 Code | S-PQFP-G100 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |