CYAT81650-64AS48T
Description: CMOS, PQFP64,

Overview of CYAT81650-64AS48T by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for CYAT81650-64AS48T by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CYAT81650-64AS48TTR-ND
DigiKey PSOC BASED - TRUETOUCH Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $5.9394
$5.9394 Buy Now
DISTI # 727-CYAT8165064AS48T
Mouser Electronics Touch Screen Controllers Y RoHS: Compliant 0
  • 1,500 $5.9400
$5.9400 Order Now
DISTI # SP005656517
EBV Elektronik (Alt: SP005656517) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CYAT81650-64AS48T by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYAT81650-64AS48T by Infineon Technologies AG

CYAT81650-64AS48T
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TQFP-64
Reach Compliance Code
compliant
JESD-30 Code
S-PQFP-G64
Moisture Sensitivity Level
3
Number of Terminals
64
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Screening Level
AEC-Q100
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
PROGRAMMABLE SoC
Want to compare parts?
  1. CYAT81650-64AS48T
    Infineon Technologies AG
    CMOS, PQFP64,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYAT81650-64AS48T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYAT81650-64AS48T by Infineon Technologies AG

  • Please alert me when CYAT81650-64AS48T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYAT81650-64AS48T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYAT81650-64AS48T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYAT81650-64AS48T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYAT81650-64AS48T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYAT81650-64AS48T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: