Part Details for CYA1050-1.5UH by Shenzhen Shouhan Technology Co Ltd
Overview of CYA1050-1.5UH by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYA1050-1.5UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16A 1.5uH 20% 25A SMD Power Inductors ROHS | 1575 |
|
$0.1435 / $0.1518 | Buy Now |