CY9BF566KPMC-G-JNE2
Description: RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP48, LQFP-48

Overview of CY9BF566KPMC-G-JNE2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CY9BF566KPMC-G-JNE2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY9BF566KPMC-G-JNE2-ND
DigiKey IC MCU 32BIT 544KB FLASH 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 1 $8.4700
  • 10 $5.8260
  • 25 $5.1428
  • 80 $4.4832
  • 230 $4.0380
  • 440 $3.8207
  • 945 $3.6088
  • 2,400 $3.4625
$3.4625 / $8.4700 Buy Now
DISTI # 727-9BF566KPMCGJN
Mouser Electronics ARM Microcontrollers - MCU Y RoHS: Compliant 0
  • 2,500 $3.4600
$3.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks 0
  • 2,500 $3.4700
$3.4700 Buy Now
Rochester Electronics CY9BF566 - MB9B560L Series 32-bit Arm Cortex-M4 FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 2407
  • 1 $4.0400
  • 25 $3.9600
  • 100 $3.8000
  • 500 $3.6400
  • 1,000 $3.4300
$3.4300 / $4.0400 Buy Now
DISTI # SP005671419
EBV Elektronik (Alt: SP005671419) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CY9BF566KPMC-G-JNE2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY9BF566KPMC-G-JNE2 by Infineon Technologies AG

CY9BF566KPMC-G-JNE2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LQFP-48
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
33
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
160 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Pure Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9BF566KPMC-G-JNE2
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP48, LQFP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9BF566KPMC-G-JNE2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9BF566KPMC-G-JNE2 by Infineon Technologies AG

  • Please alert me when CY9BF566KPMC-G-JNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9BF566KPMC-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9BF566KPMC-G-JNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9BF566KPMC-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9BF566KPMC-G-JNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9BF566KPMC-G-JNE2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: