Part Details for CY9BF466RPMC-GNE2 by Infineon Technologies AG
Overview of CY9BF466RPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F513T5AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs | |
R5F513T3AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs |
Price & Stock for CY9BF466RPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF466RPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 544KB FLASH 120LQFP Min Qty: 840 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7995 | Buy Now |
DISTI #
CY9BF466RPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M4 512KB Flash 2.7V to 5.5V 120-Pin LQFP Tray - Trays (Alt: CY9BF466RPMC-GNE2) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY9BF466RPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 13 Weeks | 0 |
|
$8.0500 | Buy Now |
Part Details for CY9BF466RPMC-GNE2
CY9BF466RPMC-GNE2 CAD Models
CY9BF466RPMC-GNE2 Part Data Attributes
|
CY9BF466RPMC-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF466RPMC-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Pure Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |