There are no models available for this part yet.
Overview of CY9BF168RPMC-G-MNE2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY9BF168RPMC-G-MNE2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH3223
|
Newark | Mm Mcu/Tray Rohs Compliant: Yes |Infineon CY9BF168RPMC-G-MNE2 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
448-CY9BF168RPMC-G-MNE2-ND
|
DigiKey | IC MCU 32BIT 1.03125MB 120LQFP Min Qty: 840 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0614 | Buy Now | |
DISTI #
CY9BF168RPMC-G-MNE
|
Avnet Americas | MCU 32-Bit CY9B160R ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 120-Pin LQFP - Trays (Alt: CY9BF168RPMC-G-MNE) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 937 Partner Stock |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 13 Weeks | 0 |
|
$8.0900 | Buy Now | ||
Rochester Electronics | CY9BF168 - CY9B160R Series 32-bit Arm Cortex-M4 FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 937 |
|
$8.0200 / $9.4400 | Buy Now |