CY9BF167MPMC1-G-JNE2
Description: RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP80, LQFP-80

Overview of CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC9654
Newark Mm Mcu/Tray |Cypress Infineon Technologies CY9BF167MPMC1-G-JNE2 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor

CY9BF167MPMC1-G-JNE2
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
LQFP-80
Reach Compliance Code
compliant
ECCN Code
3A991.A.3
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
19
Bit Size
32
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
8
JESD-30 Code
S-PQFP-G80
Length
14 mm
Number of I/O Lines
63
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
98304
ROM (words)
819200
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
160 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
PURE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9BF167MPMC1-G-JNE2
    Cypress Semiconductor
    RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP80, LQFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY9BF167MPMC1-G-JNE2 would you like to use for your alert(s)?
  • Please alert me when CY9BF167MPMC1-G-JNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9BF167MPMC1-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9BF167MPMC1-G-JNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9BF167MPMC1-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9BF167MPMC1-G-JNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9BF167MPMC1-G-JNE2 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: