CY9BF118TBGL-GK7E1
Description: RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA192, FBGA-192

Overview of CY9BF118TBGL-GK7E1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY9BF118TBGL-GK7E1 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC9607
Newark Mm Mcu/Tray |Cypress Infineon Technologies CY9BF118TBGL-GK7E1 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CY9BF118TBGL-GK7E1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY9BF118TBGL-GK7E1 by Cypress Semiconductor

CY9BF118TBGL-GK7E1
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-192
Reach Compliance Code
compliant
ECCN Code
3A991.A.3
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
25
Bit Size
32
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PBGA-B192
JESD-609 Code
e1
Length
12 mm
Number of I/O Lines
154
Number of Terminals
192
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
RAM (bytes)
131072
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.45 mm
Speed
144 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9BF118TBGL-GK7E1
    Cypress Semiconductor
    RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA192, FBGA-192
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9BF118TBGL-GK7E1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9BF118TBGL-GK7E1 by Cypress Semiconductor

  • Please alert me when CY9BF118TBGL-GK7E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY9BF118TBGL-GK7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9BF118TBGL-GK7E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY9BF118TBGL-GK7E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9BF118TBGL-GK7E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9BF118TBGL-GK7E1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: