Part Details for CY9BF106NABGL-GK6E1 by Cypress Semiconductor
Overview of CY9BF106NABGL-GK6E1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY9BF106NABGL-GK6E1
CY9BF106NABGL-GK6E1 CAD Models
CY9BF106NABGL-GK6E1 Part Data Attributes
|
CY9BF106NABGL-GK6E1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY9BF106NABGL-GK6E1
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA112, FBGA-112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B112 | |
Length | 10 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9BF106NABGL-GK6E1
This table gives cross-reference parts and alternative options found for CY9BF106NABGL-GK6E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9BF106NABGL-GK6E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF106NABGL-GK6E1 | RISC Microcontroller, | Cypress Semiconductor | CY9BF106NABGL-GK6E1 vs MB9BF106NABGL-GK6E1 |
MB9BF106NABGL | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PBGA112, 10 X 10 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-112 | FUJITSU Semiconductor Limited | CY9BF106NABGL-GK6E1 vs MB9BF106NABGL |