Datasheets
CY9AF342MAPMC-G-JNE2 by:

RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, LQFP-80

Part Details for CY9AF342MAPMC-G-JNE2 by Infineon Technologies AG

Overview of CY9AF342MAPMC-G-JNE2 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive

Price & Stock for CY9AF342MAPMC-G-JNE2

Part # Distributor Description Stock Price Buy
DISTI # 448-CY9AF342MAPMC-G-JNE2-ND
DigiKey IC MCU 32BIT 160KB FLASH 80LQFP Min Qty: 1190 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 1,190 $6.5003
$6.5003 Buy Now

Part Details for CY9AF342MAPMC-G-JNE2

CY9AF342MAPMC-G-JNE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY9AF342MAPMC-G-JNE2 Part Data Attributes

CY9AF342MAPMC-G-JNE2 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY9AF342MAPMC-G-JNE2 Infineon Technologies AG RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, LQFP-80
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description LQFP-80
Reach Compliance Code compliant
Has ADC YES
Address Bus Width 21
Bit Size 32
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Number of I/O Lines 66
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 16384
ROM (words) 163840
ROM Programmability FLASH
Seated Height-Max 1.7 mm
Speed 40 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9AF342MAPMC-G-JNE2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9AF342MAPMC-G-JNE2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY9AF342MAPMC-G-JNE2 would you like to use for your alert(s)?
  • Please alert me when CY9AF342MAPMC-G-JNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9AF342MAPMC-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9AF342MAPMC-G-JNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9AF342MAPMC-G-JNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9AF342MAPMC-G-JNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9AF342MAPMC-G-JNE2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: