There are no models available for this part yet.
Overview of CY9AF316NAPMC-G-MNE2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY9AF316NAPMC-G-MNE2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY9AF316NAPMC-G-MNE2-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 900 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$5.2060 | Buy Now | |
DISTI #
CY9AF316NAPMC-G-MN
|
Avnet Americas | MCU 32-Bit FM3 ARM Cortex-M3 RISC 512KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: CY9AF316NAPMC-G-MN) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 856 Partner Stock |
|
$4.5500 / $5.3500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$4.5900 | Buy Now | ||
Rochester Electronics | CY9AF316 - CY9A310A Series 2-bit ARM Cortex-M3 FM3 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 856 |
|
$4.5500 / $5.3500 | Buy Now |
CAD Models for CY9AF316NAPMC-G-MNE2 by Infineon Technologies AG
Part Data Attributes for CY9AF316NAPMC-G-MNE2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|