Part Details for CY9AF315NAPMC-GNE2 by Infineon Technologies AG
Overview of CY9AF315NAPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CY9AF315NAPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF315NAPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 900 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5732 | Buy Now |
DISTI #
CY9AF315NAPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 384KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: CY9AF315NAPMC-GNE2) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.9840 / $6.0520 | Buy Now |
DISTI #
727-Y9AF315NAPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.4500 | Buy Now |
Part Details for CY9AF315NAPMC-GNE2
CY9AF315NAPMC-GNE2 CAD Models
CY9AF315NAPMC-GNE2 Part Data Attributes
|
CY9AF315NAPMC-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF315NAPMC-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |