Part Details for CY9AF156RAPMC-G-JNE2 by Infineon Technologies AG
Overview of CY9AF156RAPMC-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9AF156RAPMC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF156RAPMC-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 544KB FLASH 120LQFP Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
CY9AF156RAPMC-G-JN
|
Avnet Americas | MM MCU - Trays (Alt: CY9AF156RAPMC-G-JN) RoHS: Not Compliant Min Qty: 840 Package Multiple: 84 Container: Tray | 0 |
|
RFQ |
Part Details for CY9AF156RAPMC-G-JNE2
CY9AF156RAPMC-G-JNE2 CAD Models
CY9AF156RAPMC-G-JNE2 Part Data Attributes
|
CY9AF156RAPMC-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF156RAPMC-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 25 | |
Number of I/O Lines | 103 | |
Number of Terminals | 120 | |
Number of Timers | 24 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 557056 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Current-Max | 23.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |