Part Details for CY9AF141MBBGL-GK9E1 by Infineon Technologies AG
Overview of CY9AF141MBBGL-GK9E1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9AF141MBBGL-GK9E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF141MBBGL-GK9E1-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 96FBGA Min Qty: 4900 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0500 | Buy Now |
DISTI #
727-9AF141MBBGLGK9E1
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks | 0 |
|
$5.0000 | Buy Now |
Part Details for CY9AF141MBBGL-GK9E1
CY9AF141MBBGL-GK9E1 CAD Models
CY9AF141MBBGL-GK9E1 Part Data Attributes
|
CY9AF141MBBGL-GK9E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF141MBBGL-GK9E1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B96 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 5 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 66 | |
Number of Terminals | 96 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 40 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |