Part Details for CY9AF141LBPMC1-G-JNE2 by Infineon Technologies AG
Overview of CY9AF141LBPMC1-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY9AF141LBPMC1-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF141LBPMC1-G-JNE2-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4540 | Buy Now |
DISTI #
CY9AF141LBPMC1-G-J
|
Avnet Americas | Microcontroller 32-Bit CY9A140NB ARM Cortex-M3 RISC 96KB Flash 64-Pin LQFP Tray - Trays (Alt: CY9AF141LBPMC1-G-J) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-AF141LBPMC1GJN
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks | 0 |
|
$5.0000 | Buy Now |
Part Details for CY9AF141LBPMC1-G-JNE2
CY9AF141LBPMC1-G-JNE2 CAD Models
CY9AF141LBPMC1-G-JNE2 Part Data Attributes
|
CY9AF141LBPMC1-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF141LBPMC1-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |