Part Details for CY96F613RBPMC-GS125-UJE2 by Infineon Technologies AG
Overview of CY96F613RBPMC-GS125-UJE2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP109N055PUJ-E2B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP110N04PUJ-E2B-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP180N04TUJ-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for CY96F613RBPMC-GS125-UJE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY96F613RBPMC-GS12
|
Avnet Americas | 16-bit MCU, F2MC-16FX, 32 MHz, 96.5 KB, 10 KB, 48 Pins, LQFP - Trays (Alt: CY96F613RBPMC-GS12) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3531 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CY96F613 - CY96610 Series F2MC-16FX 16-bit Proprietary Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 3531 |
|
$7.4400 / $8.7500 | Buy Now |