CY95F634KNPMC-G-106-UNE2
Description: Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32

Overview of CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Newark Mm Mcu/Tray |Cypress Infineon Technologies CY95F634KNPMC-G-106-UNE2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor

CY95F634KNPMC-G-106-UNE2
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
LQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IN ON-CHIP DEBUG MODE 2.88V IS MIN SUPPLY AND 5-35 DEGREE CENTIGRADE IS TEMPERATURE RANGE
Address Bus Width
Bit Size
8
Clock Frequency-Max
32.5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Number of I/O Lines
29
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
1024
ROM (words)
20480
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
16.25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CY95F634KNPMC-G-106-UNE2
    Cypress Semiconductor
    Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY95F634KNPMC-G-106-UNE2 would you like to use for your alert(s)?
  • Please alert me when CY95F634KNPMC-G-106-UNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY95F634KNPMC-G-106-UNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY95F634KNPMC-G-106-UNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY95F634KNPMC-G-106-UNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY95F634KNPMC-G-106-UNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY95F634KNPMC-G-106-UNE2 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: