CY95F564KPFT-G-110UNERE2
Description: Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20

Overview of CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY95F564KPFT-G-110UNERE2-ND
DigiKey IC MCU 8BIT 20KB FLASH 20TSSOP Min Qty: 1500 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $1.0544
$1.0544 Buy Now
DISTI # 727-5F564KPFTG110U
Mouser Electronics 8-bit Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant 0
  • 1,500 $0.9810
  • 3,000 $0.9450
$0.9450 / $0.9810 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $0.9000
$0.9000 Buy Now

CAD Models for CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG

CY95F564KPFT-G-110UNERE2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSSOP-20
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
32.5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Number of I/O Lines
17
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes)
496
ROM (words)
20480
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16.25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CY95F564KPFT-G-110UNERE2
    Infineon Technologies AG
    Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20
    VS

Alternate Parts for CY95F564KPFT-G-110UNERE2

This table gives cross-reference parts and alternative options found for CY95F564KPFT-G-110UNERE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F564KPFT-G-110UNERE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY95F564KPFT-G-113UNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Infineon Technologies AG CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-113UNERE2
CY95F564KPFT-G-UNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-UNERE2
CY95F564KPFT-G-SNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-SNERE2
MB95F564KPFT-G-UNERE2 Microcontroller, Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPFT-G-UNERE2
MB95F564KPFT-G-JNE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 FUJITSU Semiconductor Limited CY95F564KPFT-G-110UNERE2 vs MB95F564KPFT-G-JNE2
MB95F564KPFT-G-SNE2 Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO20, TSSOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPFT-G-SNE2
MB95F564KPF-G-SNE2 Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO20, SOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPF-G-SNE2
Part Number Description Manufacturer Compare
CY95F564KPFT-G-113UNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Infineon Technologies AG CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-113UNERE2
MB95F564KPFT-G-JNE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 FUJITSU Semiconductor Limited CY95F564KPFT-G-110UNERE2 vs MB95F564KPFT-G-JNE2
MB95F564KPFT-G-UNERE2 Microcontroller, Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPFT-G-UNERE2
CY95F564KPFT-G-UNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-UNERE2
MB95F564KPF-G-SNE2 Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PDSO20, SOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPF-G-SNE2
CY95F564KPFT-G-SNERE2 Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, TSSOP-20 Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs CY95F564KPFT-G-SNERE2
MB95F564KPF-G-UNE2 Microcontroller, CMOS, Cypress Semiconductor CY95F564KPFT-G-110UNERE2 vs MB95F564KPF-G-UNE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG

  • Please alert me when CY95F564KPFT-G-110UNERE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY95F564KPFT-G-110UNERE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY95F564KPFT-G-110UNERE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY95F564KPFT-G-110UNERE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY95F564KPFT-G-110UNERE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY95F564KPFT-G-110UNERE2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: