Part Details for CY95F564KNPF-G-UNE2 by Infineon Technologies AG
Overview of CY95F564KNPF-G-UNE2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CY95F564KNPF-G-UNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY95F564KNPF-G-UNE2-ND
|
DigiKey | IC MCU 8BIT 20KB 20SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2450 In Stock |
|
$1.3778 / $2.6300 | Buy Now |
|
Rochester Electronics | CY95F564 - MB95560H Series 8FX 8-bit Microcontrollers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for CY95F564KNPF-G-UNE2
CY95F564KNPF-G-UNE2 CAD Models
CY95F564KNPF-G-UNE2 Part Data Attributes
|
CY95F564KNPF-G-UNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F564KNPF-G-UNE2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 496 | |
ROM (words) | 20480 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.1 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |