Part Details for CY93422ALMB by Cypress Semiconductor
Overview of CY93422ALMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Part Details for CY93422ALMB
CY93422ALMB CAD Models
CY93422ALMB Part Data Attributes
|
CY93422ALMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY93422ALMB
Cypress Semiconductor
Standard SRAM, 256X4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.13 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY93422ALMB
This table gives cross-reference parts and alternative options found for CY93422ALMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY93422ALMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY101422-2.5MCF | 256X4 STANDARD SRAM, 2.5ns, PQCC28 | Microchip Technology Inc | CY93422ALMB vs SY101422-2.5MCF |
AM93412ALC | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | CY93422ALMB vs AM93412ALC |
AM93422ALM | Standard SRAM | Rochester Electronics LLC | CY93422ALMB vs AM93422ALM |
CY10E422L-7JC | Standard SRAM, 256X4, 7ns, ECL10K, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY93422ALMB vs CY10E422L-7JC |
CY10E422L-5JC | Standard SRAM, 256X4, 5ns, ECL10K, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY93422ALMB vs CY10E422L-5JC |
AM93422/LMC | Standard SRAM, 256X4, 60ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | CY93422ALMB vs AM93422/LMC |
CY10E422L-5YMB | Standard SRAM, 256X4, 5ns, ECL, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY93422ALMB vs CY10E422L-5YMB |
AM93422ALC | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | CY93422ALMB vs AM93422ALC |
AM93422ALCB | Standard SRAM, 256X4, 35ns, TTL, CQCC28, CERAMIC, LCC-28 | AMD | CY93422ALMB vs AM93422ALCB |
CY10E422L-5JCR | Standard SRAM, 256X4, 5ns, ECL, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY93422ALMB vs CY10E422L-5JCR |