Part Details for CY91F526FSCPMC-GSE1 by Infineon Technologies AG
Overview of CY91F526FSCPMC-GSE1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD166104GS-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, /Embossed Tape | |
UPD16808GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Price & Stock for CY91F526FSCPMC-GSE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY91F526FSCPMC-GSE
|
Avnet Americas | 32-bit MCU, FR81S, 80 MHz, 1.0625 MB, 128 KB, 100 Pins, LQFP - Trays (Alt: CY91F526FSCPMC-GSE) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 12439 Partner Stock |
|
RFQ | |
|
Rochester Electronics | CY91F526 - CY91520 Series 32-bit FR81S Microcontroller RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12439 |
|
$10.0800 / $11.8600 | Buy Now |
Part Details for CY91F526FSCPMC-GSE1
CY91F526FSCPMC-GSE1 CAD Models
CY91F526FSCPMC-GSE1 Part Data Attributes
|
CY91F526FSCPMC-GSE1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY91F526FSCPMC-GSE1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, FR81 CPU, 80MHz, CMOS, PQFP100, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | FR81 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 76 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 37 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 139264 | |
ROM (words) | 1114112 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |