Part Details for CY8CTST110-32LTXI by Rochester Electronics LLC
Overview of CY8CTST110-32LTXI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY8CTST110-32LTXI
CY8CTST110-32LTXI CAD Models
CY8CTST110-32LTXI Part Data Attributes:
|
CY8CTST110-32LTXI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY8CTST110-32LTXI
Rochester Electronics LLC
MULTIFUNCTION PERIPHERAL, QCC32, 5 X 5 MM, 0.93 MM HEIGHT, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N32 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |