Part Details for CY8CTMG201-32LQXI by Infineon Technologies AG
Overview of CY8CTMG201-32LQXI by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CTMG201-32LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8CTMG201-32LQXI-ND
|
DigiKey | IC MCU 16K FLASH PSOC 32UQFN Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
54892 In Stock |
|
$5.5600 | Buy Now |
DISTI #
448-CY8CTMG201-32LQXI-ND
|
DigiKey | IC MCU 16K FLASH PSOC 32UQFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
488 In Stock |
|
$5.8073 / $9.8000 | Buy Now |
DISTI #
CY8CTMG201-32LQXI
|
Avnet Americas | - Bulk (Alt: CY8CTMG201-32LQXI) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 54892 Partner Stock |
|
$5.0300 / $5.6200 | Buy Now |