Part Details for CY8CTMG120-56LFXA by Cypress Semiconductor
Overview of CY8CTMG120-56LFXA by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CY8CTMG120-56LFXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8CTMG120-56LFXA-ND
|
DigiKey | CONSUMER CIRCUIT, CMOS Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5122 In Stock |
|
$7.6800 | Buy Now |
|
Bristol Electronics | 281 |
|
RFQ | ||
|
Rochester Electronics | CY8CTMG120 - Consumer Circuit, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5122 |
|
$6.5900 / $7.7500 | Buy Now |
Part Details for CY8CTMG120-56LFXA
CY8CTMG120-56LFXA CAD Models
CY8CTMG120-56LFXA Part Data Attributes:
|
CY8CTMG120-56LFXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CTMG120-56LFXA
Cypress Semiconductor
Consumer Circuit, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for CY8CTMG120-56LFXA
This table gives cross-reference parts and alternative options found for CY8CTMG120-56LFXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CTMG120-56LFXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CTMG120-56LFXIT | Consumer Circuit, CMOS, 8 X 8 MM, MO-220, LEAD FREE, QFN-56 | Cypress Semiconductor | CY8CTMG120-56LFXA vs CY8CTMG120-56LFXIT |
CY8CTMG120-56LFXAT | Consumer Circuit, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY8CTMG120-56LFXA vs CY8CTMG120-56LFXAT |
CY8CTMG120-56LFXI | Consumer Circuit, CMOS, 8 X 8 MM, MO-220, LEAD FREE, QFN-56 | Cypress Semiconductor | CY8CTMG120-56LFXA vs CY8CTMG120-56LFXI |