Part Details for CY8CTMG110-00PVXI by Cypress Semiconductor
Overview of CY8CTMG110-00PVXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Medical Imaging
Automotive
Price & Stock for CY8CTMG110-00PVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 34 |
|
$50.5784 / $59.5040 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral PDSO56 RoHS: Compliant Status: Obsolete Min Qty: 1 | 775 |
|
$37.1900 / $43.7500 | Buy Now |
Part Details for CY8CTMG110-00PVXI
CY8CTMG110-00PVXI CAD Models
CY8CTMG110-00PVXI Part Data Attributes
|
CY8CTMG110-00PVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CTMG110-00PVXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO56, 0.300 INCH, LEAD FREE, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, LEAD FREE, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 24.6 MHz | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 1.794 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY8CTMG110-00PVXI
This table gives cross-reference parts and alternative options found for CY8CTMG110-00PVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CTMG110-00PVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CTMG110-32LTXIT | Multifunction Peripheral, CMOS, 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | Cypress Semiconductor | CY8CTMG110-00PVXI vs CY8CTMG110-32LTXIT |