-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8CPLC10-28PVXI by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8CPLC10-28PVXI-ND
|
DigiKey | IC PLC PSOC CMOS 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
161 In Stock |
|
$11.1526 / $17.3500 | Buy Now |
DISTI #
727-CY8CPLC10-28PVXI
|
Mouser Electronics | Network Controller & Processor ICs Powerline Comm PHY Net Pro Stack RoHS: Compliant | 294 |
|
$11.1500 / $17.3500 | Buy Now |
|
Rochester Electronics | CY8CPLC10 - Microprocessor Circuit PDSO28 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 159 |
|
$9.5400 / $11.2200 | Buy Now |
DISTI #
SP005653369
|
EBV Elektronik | Powerline Communication Solution 28Pin SSOP (Alt: SP005653369) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CPLC10-28PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CPLC10-28PVXI
Infineon Technologies AG
Microprocessor Circuit, CMOS, PDSO28, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |