Part Details for CY8CMBR3116-LQXIT by Cypress Semiconductor
Overview of CY8CMBR3116-LQXIT by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CMBR3116-LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1013
|
Newark | Capsense Express/Reel |Cypress Infineon Technologies CY8CMBR3116-LQXIT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH7432
|
Newark | Capacitive Touch Sensor, I2C, Qfn-24, Ic Interface Type:I2C, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Sensor Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3116-LQXIT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2200 | Buy Now |
|
LCSC | 16 QFN-24-EP(4x4) Touch Sensors ROHS | 2992 |
|
$0.5626 / $0.9699 | Buy Now |
|
Sense Electronic Company Limited | QFN24 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC CAP SENSE 24QFN | 480000 |
|
$0.5660 / $0.8480 | Buy Now |