-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6336BZI-BLD13-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 116BGA Min Qty: 1820 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4427 | Buy Now |
DISTI #
727-CY8C6336BZIBLD13
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC6 USB, BLE, WiFi RoHS: Compliant | 0 |
|
$6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1820 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C6336BZI-BLD13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6336BZI-BLD13
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBGA-B116 | |
JESD-609 Code | e1 | |
Length | 6.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 116 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA116,10X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.2 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |