Part Details for CY8C6245LQI-S3D12 by Infineon Technologies AG
Overview of CY8C6245LQI-S3D12 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C6245LQI-S3D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C6245LQI-S3D12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
360 In Stock |
|
$5.4100 | Buy Now |
DISTI #
448-CY8C6245LQI-S3D12-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2740 | Buy Now |
DISTI #
CY8C6245LQI-S3D12
|
Avnet Americas | Microcontroller 32-Bit CY8C62x5 ARM Cortex-M4F RISC 512KB Flash 68-Pin QFN - Trays (Alt: CY8C6245LQI-S3D12) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 360 Partner Stock |
|
$5.3460 / $6.0750 | Buy Now |
DISTI #
CY8C6245LQI-S3D12
|
Avnet Americas | Microcontroller 32-Bit CY8C62x5 ARM Cortex-M4F RISC 512KB Flash 68-Pin QFN - Trays (Alt: CY8C6245LQI-S3D12) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY8C6245LQIS3D12
|
Mouser Electronics | ARM Microcontrollers - MCU IOT-PSOC6 RoHS: Compliant | 0 |
|
$4.2500 / $7.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks | 0 |
|
$3.6800 | Buy Now |
|
Rochester Electronics | CY8C6245LQI-S3D12 - PSoC6 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | Call for Availability |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for CY8C6245LQI-S3D12
CY8C6245LQI-S3D12 CAD Models
CY8C6245LQI-S3D12 Part Data Attributes
|
CY8C6245LQI-S3D12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6245LQI-S3D12
Infineon Technologies AG
SoC, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C6245LQI-S3D12
Reference Designs related to CY8C6245LQI-S3D12
- Long Trace Design with CY8C20xx7/S
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.