Part Details for CY8C6245AZI-S3D02 by Infineon Technologies AG
Overview of CY8C6245AZI-S3D02 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C6245AZI-S3D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6245AZI-S3D02-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2248 | Buy Now |
DISTI #
CY8C6245AZI-S3D02
|
Avnet Americas | Microcontroller 32-Bit CY8C62x5 ARM Cortex-M4F RISC 512KB Flash 100-Pin TQFP - Trays (Alt: CY8C6245AZI-S3D02) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 960 Partner Stock |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
727-CY8C6245AZIS3D02
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks | 0 |
|
$3.7000 | Buy Now |
DISTI #
76443597
|
Verical | MCU 32-bit ARM Cortex M4F/M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 1800 |
|
$4.8270 / $5.1690 | Buy Now |
|
Rochester Electronics | CY8C6245AZI - PSoC6 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
C1S322001999755
|
Chip1Stop | Microcontrollers RoHS: Compliant | 1800 |
|
$4.9200 / $5.5700 | Buy Now |
DISTI #
SP005658471
|
EBV Elektronik | (Alt: SP005658471) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C6245AZI-S3D02
CY8C6245AZI-S3D02 CAD Models
CY8C6245AZI-S3D02 Part Data Attributes
|
CY8C6245AZI-S3D02
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6245AZI-S3D02
Infineon Technologies AG
SoC, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C6245AZI-S3D02
Reference Designs related to CY8C6245AZI-S3D02
-
Sense and Control Dashboard Guide
Cypress Sense and Control Dashboard (SCD) is a software application used to connect one or more sensors to a Windows based personal computer. SCD monitors and logs data retrieved from the sensors. By combining Cypress’s PSoC® programmable system-on-chip, a CyFi™ Direct Sequence Spread Spectrum (DSSS) transceiver, and a sophisticated, lightweight network protocol stack, the CyFi solution achieves levels of reliability, simplicity, and power-efficiency unmatched by other embedded wireless technologies.