Part Details for CY8C6244LQI-S4D82 by Infineon Technologies AG
Overview of CY8C6244LQI-S4D82 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C6244LQI-S4D82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C6244LQI-S4D82-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 260 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7714 | Buy Now |
DISTI #
CY8C6244LQI-S4D82
|
Avnet Americas | MCU 32-Bit PSoC6 ARM Cortex-M4F/ARM Cortex-M0+ RISC 256KB Flash 1.7V to 3.6V QFN 68-Pin Tray - Trays (Alt: CY8C6244LQI-S4D82) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5100 Partner Stock |
|
$3.9200 / $4.6100 | Buy Now |
DISTI #
CY8C6244LQI-S4D82
|
Avnet Americas | MCU 32-Bit PSoC6 ARM Cortex-M4F/ARM Cortex-M0+ RISC 256KB Flash 1.7V to 3.6V QFN 68-Pin Tray - Trays (Alt: CY8C6244LQI-S4D82) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-8C6244LQI-S4D82
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.3000 / $5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks | 0 |
|
$3.9500 | Buy Now |
|
Rochester Electronics | CY8C6244 - PSoC6 MCU RoHS: Compliant Status: Active Min Qty: 1 | 5100 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for CY8C6244LQI-S4D82
CY8C6244LQI-S4D82 CAD Models
CY8C6244LQI-S4D82 Part Data Attributes
|
CY8C6244LQI-S4D82
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C6244LQI-S4D82
Infineon Technologies AG
SoC, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N68 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |