Part Details for CY8C5888FNI-LP214T by Cypress Semiconductor
Results Overview of CY8C5888FNI-LP214T by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C5888FNI-LP214T Information
CY8C5888FNI-LP214T by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C5888FNI-LP214T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CY8C5888FNI-LP214T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1996 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1632 |
|
RFQ |
Part Details for CY8C5888FNI-LP214T
CY8C5888FNI-LP214T CAD Models
CY8C5888FNI-LP214T Part Data Attributes
|
CY8C5888FNI-LP214T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5888FNI-LP214T
Cypress Semiconductor
Multifunction Peripheral, CMOS, PBGA99, WLCSP-99
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | WLCSP-99 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | I2C; I2S; LIN; PS/2; SPI; UART; USB; SIO; IDE; SMBUS | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B99 | |
JESD-609 Code | e1 | |
Length | 5.94 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 62 | |
Number of Terminals | 99 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
RAM (words) | 32768 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.192 mm |
Alternate Parts for CY8C5888FNI-LP214T
This table gives cross-reference parts and alternative options found for CY8C5888FNI-LP214T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C5888FNI-LP214T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY8C5888FNI-LP214 | Cypress Semiconductor | Check for Price | Multifunction Peripheral, CMOS, PBGA99, WLCSP-99 | CY8C5888FNI-LP214T vs CY8C5888FNI-LP214 |