-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C5868LTI-LP039-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2337 In Stock |
|
$18.4121 / $25.7500 | Buy Now |
DISTI #
2156-CY8C5868LTI-LP039-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
783 In Stock |
|
$19.0800 | Buy Now |
DISTI #
727-CY8C5868LTILP039
|
Mouser Electronics | ARM Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP RoHS: Compliant | 1336 |
|
$19.3400 / $25.4700 | Buy Now |
|
Future Electronics | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 940Tray |
|
$18.6200 / $19.5500 | Buy Now |
|
Rochester Electronics | CY8C5868 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 736 |
|
$16.3700 / $19.2600 | Buy Now |
|
Ameya Holding Limited | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - QFN-68 | 668 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 1 | 1020 |
|
$28.7058 / $29.9957 | Buy Now |
DISTI #
ICMCU26283
|
Rutronik | Cortex-M3 256K QFN-68 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 511 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$18.7500 | Buy Now |
DISTI #
2285504
|
Farnell | MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3005 |
|
$18.0966 / $22.8923 | Buy Now |
|
New Advantage Corporation | CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC�5 - QFN-68 RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 520 |
|
$22.5600 / $24.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5868LTI-LP039
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5868LTI-LP039
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |