Part Details for CY8C5868LTI-LP039 by Cypress Semiconductor
Overview of CY8C5868LTI-LP039 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C5868LTI-LP039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3712
|
Newark | 32 Bit Microcontroller, Psoc 5 Series, Arm Cortex-M3, 67 Mhz, 256 Kb, 64 Kb, 68, Qfn Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868LTI-LP039 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3005 |
|
$20.1100 / $26.4900 | Buy Now |
DISTI #
63W4986
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Qfn-68, Product Range:Arm Cortex-M3 Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:67Mhz, Program Memory Size:256Kb, No. Of Pins:68Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868LTI-LP039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1181 |
|
$7.1400 | Buy Now |
|
Rochester Electronics | CY8C5868 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 783 |
|
$16.3700 / $19.2600 | Buy Now |
DISTI #
2285504
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 67MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Container: Each | 3005 |
|
$21.6131 / $27.3815 | Buy Now |
|
Flip Electronics | Stock, ship today | 90 |
|
$24.3400 | RFQ |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 68QFN | 11481 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for CY8C5868LTI-LP039
CY8C5868LTI-LP039 CAD Models
CY8C5868LTI-LP039 Part Data Attributes
|
CY8C5868LTI-LP039
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5868LTI-LP039
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |