Part Details for CY8C5867AXI-LP024 by Infineon Technologies AG
Overview of CY8C5867AXI-LP024 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C5867AXI-LP024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9023
|
Newark | Mcu, 32Bit, 67Mhz, Tqfp-100 Rohs Compliant: Yes |Infineon CY8C5867AXI-LP024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$20.7000 / $26.2700 | Buy Now |
DISTI #
CY8C5867AXI-LP024-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
178 In Stock |
|
$18.0636 / $25.2600 | Buy Now |
DISTI #
CY8C5867AXI-LP024
|
Avnet Americas | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray - Trays (Alt: CY8C5867AXI-LP024) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 90 |
|
$14.3208 / $15.3576 | Buy Now |
DISTI #
727-CY8C5867AXILP024
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC 5LP PERFO ANLOG 67MHZ,128K RoHS: Compliant | 495 |
|
$18.1200 / $25.2500 | Buy Now |
|
Future Electronics | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 180 Container: Tray | 900Tray |
|
$17.0100 | Buy Now |
|
Rochester Electronics | CY8C5867 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 122 |
|
$16.0700 / $18.9000 | Buy Now |
|
Ameya Holding Limited | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | 247 |
|
RFQ | |
DISTI #
SP005656007
|
EBV Elektronik | MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005656007) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 720 |
|
$21.6000 / $23.1400 | Buy Now |
Part Details for CY8C5867AXI-LP024
CY8C5867AXI-LP024 CAD Models
CY8C5867AXI-LP024 Part Data Attributes:
|
CY8C5867AXI-LP024
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5867AXI-LP024
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |