CY8C5668LTI-LP014T
Cypress Semiconductor
Description: Multifunction Peripheral, CMOS, QFN-68

Overview of CY8C5668LTI-LP014T by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY8C5668LTI-LP014T by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY8C5668LTI-LP014T by Cypress Semiconductor

CY8C5668LTI-LP014T
Cypress Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Address Bus Width
Boundary Scan
YES
Bus Compatibility
I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB
Clock Frequency-Max
33 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N68
Length
8 mm
Number of I/O Lines
38
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
32768
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. CY8C5668LTI-LP014T
    Cypress Semiconductor
    Multifunction Peripheral, CMOS, QFN-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C5668LTI-LP014T by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C5668LTI-LP014T by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY8C5668LTI-LP014T would you like to use for your alert(s)?
  • Please alert me when CY8C5668LTI-LP014T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8C5668LTI-LP014T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C5668LTI-LP014T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8C5668LTI-LP014T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C5668LTI-LP014T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C5668LTI-LP014T by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: