Part Details for CY8C5567AXI-019 by Cypress Semiconductor
Results Overview of CY8C5567AXI-019 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C5567AXI-019 Information
CY8C5567AXI-019 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C5567AXI-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$29.0160 / $32.2400 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$19.1900 / $22.5800 | Buy Now |
Part Details for CY8C5567AXI-019
CY8C5567AXI-019 CAD Models
CY8C5567AXI-019 Part Data Attributes
|
CY8C5567AXI-019
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5567AXI-019
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |