-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C5267AXI-LP051-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
800 In Stock |
|
$8.3285 / $13.1500 | Buy Now |
DISTI #
727-CY8C5267AXILP051
|
Mouser Electronics | ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus RoHS: Compliant | 1593 |
|
$8.3200 / $13.1400 | Buy Now |
|
Future Electronics | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 900 Container: Tray | 156Tray |
|
$7.0800 | Buy Now |
|
Rochester Electronics | CY8C5267 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$7.6900 / $9.0400 | Buy Now |
DISTI #
CY8C5267AXI-LP051
|
TME | IC: PSoC microcontroller, 67MHz, TQFP100, 32kBSRAM,128kBFLASH Min Qty: 1 | 0 |
|
$8.5600 / $12.9900 | RFQ |
DISTI #
SP005655359
|
EBV Elektronik | MCU 32-Bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray (Alt: SP005655359) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC�5 - TQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$8.9900 / $9.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C5267AXI-LP051
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C5267AXI-LP051
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |