Part Details for CY8C5267AXI-LP051 by Cypress Semiconductor
Overview of CY8C5267AXI-LP051 by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C5267AXI-LP051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6505
|
Newark | 32 Bit Microcontroller, Psoc 5 Series, Arm Cortex-M3, 67 Mhz, 128 Kb, 32 Kb, 100, Tqfp Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5267AXI-LP051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8562 |
|
$9.4300 / $13.6700 | Buy Now |
DISTI #
69W1658
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Tqfp-100, Product Range:Psoc 5Lp Family Cy8C52Xx Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:67Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5267AXI-LP051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $18.0000 | Buy Now |
DISTI #
2156-CY8C5267AXI-LP051-ND
|
DigiKey | CY8C5267 - MULTIFUNCTION PERIPHE Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
$8.9500 | Buy Now |
|
Rochester Electronics | CY8C5267 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$7.6900 / $9.0400 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
LCSC | 128KB 1.71V5.5V ARM-M3 67MHz FLASH 62 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 5 |
|
$10.5139 / $12.5373 | Buy Now |
Part Details for CY8C5267AXI-LP051
CY8C5267AXI-LP051 CAD Models
CY8C5267AXI-LP051 Part Data Attributes:
|
CY8C5267AXI-LP051
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5267AXI-LP051
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |