-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PBGA124,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4248BZI-L469-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 124VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
520 In Stock |
|
$6.2857 / $11.0800 | Buy Now |
DISTI #
CY8C4248BZI-L469
|
Avnet Americas | Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 256KB Flash 124-Pin VFBGA Tray (Alt: CY8C4248BZI-L469) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 62400 Partner Stock |
|
$4.7988 / $5.8050 | Buy Now |
DISTI #
727-CY8C4248BZI-L469
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 918 |
|
$6.2800 / $11.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.7700 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PBGA124 | 4 |
|
$7.1250 / $14.2500 | Buy Now |
|
Ameya Holding Limited | 459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4248BZI-L469
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248BZI-L469
Infineon Technologies AG
Multifunction Peripheral, CMOS, PBGA124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |