-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3358
|
Newark | Mcu, Arm Cortex-M0, 48Mhz, Ssop-28, Product Range:Psoc 4 Family Cy8C42Xx Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins, Mcu Rohs Compliant: Yes |Infineon CY8C4246PVI-DS402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1611 |
|
$2.7500 / $4.3200 | Buy Now |
DISTI #
448-CY8C4246PVI-DS402-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1296 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
CY8C4246PVI-DS402
|
Avnet Americas | MCU 32-Bit Pasco ARM Cortex M0 RISC 64KB Flash 3.3V 28-Pin SSOP - Rail/Tube (Alt: CY8C4246PVI-DS402) RoHS: Not Compliant Min Qty: 1175 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.4025 | Buy Now |
DISTI #
727-CY8C4246PVIDS402
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 623 |
|
$2.0800 / $4.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1175 Package Multiple: 1175 Container: Tube | 0Tube |
|
$1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4246PVI-DS402
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4246PVI-DS402
Infineon Technologies AG
PSoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |