Part Details for CY8C4246LTI-M475 by Infineon Technologies AG
Overview of CY8C4246LTI-M475 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4246LTI-M475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4246LTI-M475-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 68QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1295 In Stock |
|
$2.9250 / $4.5100 | Buy Now |
DISTI #
727-CY8C4246LTI-M475
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 1290 |
|
$2.9200 / $5.0300 | Buy Now |
|
Future Electronics | ARM® Cortex®-M0+ PSoC® 4 48MHz 64KB Flash 32-Bit Microcontroller - QFN-68 RoHS: Not Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks | 0 |
|
$2.7600 | Buy Now |
|
Rochester Electronics | CY8C4246 - PSoC4, ARM Cortex M0+ Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 970 |
|
RFQ |
Part Details for CY8C4246LTI-M475
CY8C4246LTI-M475 CAD Models
CY8C4246LTI-M475 Part Data Attributes
|
CY8C4246LTI-M475
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4246LTI-M475
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |