There are no models available for this part yet.
Overview of CY8C4246LTI-DM405 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4246LTI-DM405 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY8C4246 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 65 |
|
$2.1200 / $2.4900 | Buy Now |
CAD Models for CY8C4246LTI-DM405 by Cypress Semiconductor
Part Data Attributes for CY8C4246LTI-DM405 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
QFN-68
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C; SPI; UART; IRDA; IDE; LIN
|
Clock Frequency-Max
|
48 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N68
|
JESD-609 Code
|
e4
|
Length
|
8 mm
|
Number of I/O Lines
|
55
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
8000
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
8 mm
|
Related Parts for CY8C4246LTI-DM405
-
ATMEGA640-16AURMicrocontrollers
-
CY8C5267AXI-LP051Multifunction Peripherals
-
LTR-329ALS-01Other Analog ICs
-
5CEBA4F17I7NField Programmable Gate Arrays
-
TPS2553DBVRPower Management Circuits
-
MC56F8322MFAEDigital Signal Processors
-
OPA2244EAOperational Amplifiers
-
A4950KLJTR-TMotion Control Electronics
-
CC1190RGVROther Telecom ICs