Part Details for CY8C4246AZI-M443 by Infineon Technologies AG
Overview of CY8C4246AZI-M443 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for CY8C4246AZI-M443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4246AZI-M443-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2302 In Stock |
|
$3.0750 / $4.6300 | Buy Now |
DISTI #
2015-CY8C4246AZI-M443-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1000 In Stock |
|
$1.3700 | Buy Now |
DISTI #
727-CY8C4246AZI-M443
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog RoHS: Compliant | 2281 |
|
$3.4700 / $6.5800 | Buy Now |
|
Future Electronics | CY8C4246 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 505Tray |
|
$2.8100 / $3.2300 | Buy Now |
|
Future Electronics | CY8C4246 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.8100 / $3.2300 | Buy Now |
|
Rochester Electronics | CY8C4246 - PSoC4, ARM Cortex M0+ Microcontroller PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 8059 |
|
$3.0500 / $3.5900 | Buy Now |
CY8C4246AZI-M443
|
Ameya Holding Limited | Min Qty: 250 | 222 |
|
$7.3864 | |
DISTI #
SP005661545
|
EBV Elektronik | HighEnd MCU (Alt: SP005661545) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY8C42xx Series 64 kB Flash 8 kB RAM 48 MHz SMT 32-Bit PSoC�4 - TQFP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 12000 |
|
$4.2000 / $4.5000 | Buy Now |
Part Details for CY8C4246AZI-M443
CY8C4246AZI-M443 CAD Models
CY8C4246AZI-M443 Part Data Attributes
|
CY8C4246AZI-M443
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4246AZI-M443
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART; IRDA; IDE; LIN | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 4096 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |