-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4245PVI-DS402-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
783 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
CY8C4245PVI-DS402
|
Avnet Americas | MCU 32-Bit Pasco ARM Cortex M0 RISC 32KB Flash 3.3V 28-Pin SSOP - Rail/Tube (Alt: CY8C4245PVI-DS402) RoHS: Not Compliant Min Qty: 1175 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7825 | Buy Now |
DISTI #
727-CY8C4245PVIDS402
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC4 RoHS: Compliant | 4238 |
|
$1.4800 / $3.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1175 Package Multiple: 1175 Container: Tube | 0Tube |
|
$1.4400 | Buy Now |
|
Rochester Electronics | CY8C4245PVI-DS402 - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 501 |
|
$1.4300 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4245PVI-DS402
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4245PVI-DS402
Infineon Technologies AG
Programmable SoC, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |