Part Details for CY8C4147AZS-S265T by Infineon Technologies AG
Overview of CY8C4147AZS-S265T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4147AZS-S265T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4147AZS-S265TTR-ND
|
DigiKey | PSOC4 - GENERAL Min Qty: 1500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4158 | Buy Now |
DISTI #
CY8C4147AZS-S265T
|
Avnet Americas | MCU 32-Bit PSoC 4100S Plus ARM Cortex-M0+ RISC 128KB Flash 1.71V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: CY8C4147AZS-S265T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.1305 | Buy Now |
DISTI #
727-CY8C4147AZSS265T
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$5.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$5.1000 | Buy Now |
DISTI #
CY8C4147AZS-S265T
|
Avnet Americas | MCU 32-Bit PSoC 4100S Plus ARM Cortex-M0+ RISC 128KB Flash 1.71V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: CY8C4147AZS-S265T) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.1305 | Buy Now |
Part Details for CY8C4147AZS-S265T
CY8C4147AZS-S265T CAD Models
CY8C4147AZS-S265T Part Data Attributes:
|
CY8C4147AZS-S265T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4147AZS-S265T
Infineon Technologies AG
CMOS, PQFP64, TQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |