Part Details for CY8C4147AZQ-S465 by Cypress Semiconductor
Results Overview of CY8C4147AZQ-S465 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4147AZQ-S465 Information
CY8C4147AZQ-S465 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEP09S465TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 09 Way Socket Wire Wrap | |
DAP15S465TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Socket Wire Wrap, without Accessory. | |
DBP25S465TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 25 Way Socket Wire Wrap, without Accessory. |
Price & Stock for CY8C4147AZQ-S465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CY8C4147AZQ-S465
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 27200 |
|
RFQ |
Part Details for CY8C4147AZQ-S465
CY8C4147AZQ-S465 CAD Models
CY8C4147AZQ-S465 Part Data Attributes
|
CY8C4147AZQ-S465
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4147AZQ-S465
Cypress Semiconductor
Multifunction Peripheral,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Terminal Finish | Pure Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |