Part Details for CY8C4146AZS-S265T by Cypress Semiconductor
Overview of CY8C4146AZS-S265T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for CY8C4146AZS-S265T
CY8C4146AZS-S265T CAD Models
CY8C4146AZS-S265T Part Data Attributes
|
CY8C4146AZS-S265T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4146AZS-S265T
Cypress Semiconductor
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-02-04 | |
Moisture Sensitivity Level | 3 | |
Package Code | LFBGA | |
Terminal Finish | PURE TIN | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |