Part Details for CY8C4145PVI-PS421 by Infineon Technologies AG
Overview of CY8C4145PVI-PS421 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4145PVI-PS421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4145PVI-PS421-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1150 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
CY8C4145PVI-PS421
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 28-Pin SSOP Tray - Rail/Tube (Alt: CY8C4145PVI-PS421) RoHS: Not Compliant Min Qty: 1175 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.8985 | Buy Now |
DISTI #
727-CY8C4145PVIPS421
|
Mouser Electronics | ARM Microcontrollers - MCU 48MHZ 20 GPIO 28-SSOP RoHS: Compliant | 623 |
|
$2.5100 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1175 Package Multiple: 1175 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.3400 | Buy Now |
|
Ameya Holding Limited | 311 |
|
RFQ | ||
DISTI #
SP005649555
|
EBV Elektronik | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 28-Pin SSOP Tray (Alt: SP005649555) RoHS: Compliant Min Qty: 1175 Package Multiple: 1175 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4145PVI-PS421
CY8C4145PVI-PS421 CAD Models
CY8C4145PVI-PS421 Part Data Attributes
|
CY8C4145PVI-PS421
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4145PVI-PS421
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |