Part Details for CY8C4145LQI-PS423 by Infineon Technologies AG
Results Overview of CY8C4145LQI-PS423 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4145LQI-PS423 Information
CY8C4145LQI-PS423 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4145LQI-PS423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4145LQI-PS423-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 2450 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7808 | Buy Now |
DISTI #
CY8C4145LQI-PS423
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin QFN Tray - Trays (Alt: CY8C... more RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8495 | Buy Now |
DISTI #
727-CY8C4145LQIPS423
|
Mouser Electronics | ARM Microcontrollers - MCU 48MHZ 38 GPIO 48-QFN RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$2.4200 | Buy Now |
DISTI #
SP005649551
|
EBV Elektronik | (Alt: SP005649551) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1344 |
|
RFQ |
Part Details for CY8C4145LQI-PS423
CY8C4145LQI-PS423 CAD Models
CY8C4145LQI-PS423 Part Data Attributes
|
CY8C4145LQI-PS423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4145LQI-PS423
Infineon Technologies AG
Multifunction Peripheral,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |